Parametric Equivalent
Parametric Equivalent

HVH1840-2R7706-R | |
|---|---|
DigiKey Part Number | 283-HVH1840-2R7706-R-ND |
Manufacturer | |
Manufacturer Product Number | HVH1840-2R7706-R |
Description | CAP, HVH, 2.7V 70F 15MOHM, CYL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 70 F (EDLC) Supercapacitor 2.7 V Radial, Can 15mOhm @ 1kHz 1500 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1500 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance 70 F | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 70°C |
ESR (Equivalent Series Resistance) 15mOhm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXHP2R7706R-TW | CDA (Zhifengwei Technology) | 120 | 4688-CXHP2R7706R-TW-ND | 4,63000 € | Parametric Equivalent |
| SCCHM7005M2R7YC000 | KEMET | 0 | 399-SCCHM7005M2R7YC000-ND | 1,43792 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,36700 € | 23,67 € |
| 50 | 1,97780 € | 98,89 € |
| 152 | 1,79520 € | 272,87 € |
| 608 | 1,63446 € | 993,75 € |
| 1.064 | 1,58535 € | 1.686,81 € |
| 2.584 | 1,52163 € | 3.931,89 € |
| 5.016 | 1,48334 € | 7.440,43 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |



