
HVH1630-2R7356-R | |
|---|---|
DigiKey Part Number | 283-HVH1630-2R7356-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVH1630-2R7356-R |
Description | CAP, HVH, 2.7V 35F 20MOHM, CYL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 35 F (EDLC) Supercapacitor 2.7 V Radial, Can 20mOhm @ 1kHz 1500 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 35 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 20mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,72400 € | 17,24 € |
| 50 | 1,41800 € | 70,90 € |
| 220 | 1,23668 € | 272,07 € |
| 660 | 1,14332 € | 754,59 € |
| 1.100 | 1,10879 € | 1.219,67 € |
| 2.640 | 1,05997 € | 2.798,32 € |
| 5.060 | 1,03071 € | 5.215,39 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

