
HVH1625-2R7306-R | |
|---|---|
DigiKey Part Number | 283-HVH1625-2R7306-R-ND |
Manufacturer | |
Manufacturer Product Number | HVH1625-2R7306-R |
Description | CAP, HVH, 2.7V 30F 25MOHM, CYL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 30 F (EDLC) Supercapacitor 2.7 V Radial, Can 25mOhm @ 1kHz 1500 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 30 F | |
Tolerance | ±20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 25mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,54100 € | 15,41 € |
| 50 | 1,26160 € | 63,08 € |
| 220 | 1,09532 € | 240,97 € |
| 660 | 1,00977 € | 666,45 € |
| 1.100 | 0,97813 € | 1.075,94 € |
| 2.640 | 0,93340 € | 2.464,18 € |
| 5.060 | 0,90658 € | 4.587,29 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

