HVH1230-2R7206-R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,53630 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,05413 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,78090 €
Datasheet
New Product
20 F (EDLC) Supercapacitor 2.7 V Radial, Can 35mOhm @ 1kHz 1500 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVH1230-2R7206-R

DigiKey Part Number
283-HVH1230-2R7206-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HVH1230-2R7206-R
Description
CAP, HVH, 2.7V 20F 35MOHM, CYL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
20 F (EDLC) Supercapacitor 2.7 V Radial, Can 35mOhm @ 1kHz 1500 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lifetime @ Temp.
1500 Hrs @ 70°C
Manufacturer
Eaton - Electronics Division
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
20 F
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
2.7 V
Operating Temperature
-40°C ~ 70°C
ESR (Equivalent Series Resistance)
35mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCCFX2005M2R7YC000KEMET0399-SCCFX2005M2R7YC000-ND0,53630 €Parametric Equivalent
SCTFX2005M2R7YA000KEMET0399-SCTFX2005M2R7YA000-ND1,05413 €Parametric Equivalent
SCTFX2005M2R7YC000KEMET0399-SCTFX2005M2R7YC000-ND0,78090 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
11,63000 €1,63 €
101,09100 €10,91 €
500,87860 €43,93 €
1000,81280 €81,28 €
5000,70160 €350,80 €
1.0000,66718 €667,18 €
2.5000,63082 €1.577,05 €
5.0000,60889 €3.044,45 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,93970 €