
HVH1030-2R7126-R | |
|---|---|
DigiKey Part Number | 283-HVH1030-2R7126-R-ND |
Manufacturer | |
Manufacturer Product Number | HVH1030-2R7126-R |
Description | CAP, HVH, 2.7V 12F 40MOHM, CYL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 F (EDLC) Supercapacitor 2.7 V Radial, Can 40mOhm @ 1kHz 1500 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1500 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 12 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 70°C |
ESR (Equivalent Series Resistance) 40mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,87500 € | 8,75 € |
| 50 | 0,69700 € | 34,85 € |
| 200 | 0,59655 € | 119,31 € |
| 600 | 0,54065 € | 324,39 € |
| 1.000 | 0,51998 € | 519,98 € |
| 2.600 | 0,48844 € | 1.269,94 € |
| 5.000 | 0,47124 € | 2.356,20 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

