
HVH0820-2R7405-R | |
|---|---|
DigiKey Part Number | 283-HVH0820-2R7405-R-ND |
Manufacturer | |
Manufacturer Product Number | HVH0820-2R7405-R |
Description | CAP, HVH, 2.7V 4F 100MOHM, CYL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 F (EDLC) Supercapacitor 2.7 V Radial, Can 100mOhm @ 1kHz 1500 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1500 Hrs @ 70°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance 4 F | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance -20%, +50% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 70°C |
ESR (Equivalent Series Resistance) 100mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58900 € | 5,89 € |
| 50 | 0,45920 € | 22,96 € |
| 100 | 0,41930 € | 41,93 € |
| 500 | 0,35180 € | 175,90 € |
| 1.000 | 0,33095 € | 330,95 € |
| 2.500 | 0,30894 € | 772,35 € |
| 5.000 | 0,29567 € | 1.478,35 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

