



HV1245-2R7356-R | |
|---|---|
DigiKey Part Number | 283-4195-ND |
Manufacturer | |
Manufacturer Product Number | HV1245-2R7356-R |
Description | CAP 35F -10% +30% 2.7V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 35 F (EDLC) Supercapacitor 2.7 V Radial, Can 20mOhm @ 100Hz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
EDA/CAD Models | HV1245-2R7356-R Models |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 35 F | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.929" (49.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 20mOhm @ 100Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,39000 € | 6,39 € |
| 10 | 4,74200 € | 47,42 € |
| 50 | 4,08420 € | 204,21 € |
| 100 | 3,88100 € | 388,10 € |
| 500 | 3,53672 € | 1.768,36 € |
| 1.000 | 3,43006 € | 3.430,06 € |
| 2.500 | 3,31735 € | 8.293,38 € |
| Unit Price without VAT: | 6,39000 € |
|---|---|
| Unit Price with VAT: | 7,60410 € |

