
HTC-55M | |
|---|---|
DigiKey Part Number | HTC-55M-ND |
Manufacturer | |
Manufacturer Product Number | HTC-55M |
Description | FUSE HLDR CART 250V 6.3A PNL MNT |
Customer Reference | |
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 5mm x 20mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Brass |
Current Rating (Amps) 6.3 A | Contact Finish Tin |

