Fuse Holder 6.3 A 250V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Holder 6.3 A 250V 1 Circuit Cartridge Through Hole
HTC-50M
HTC-50M

HTC-50M

DigiKey Part Number
283-3963-ND
Manufacturer
Manufacturer Product Number
HTC-50M
Description
FUSE HOLDER CART 250V 6.3A PCB
Customer Reference
Detailed Description
Fuse Holder 6.3 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
6.3 A
For Use With/Related Products
5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
109,82400 €98,24 €
Manufacturers Standard Package
Unit Price without VAT:9,82400 €
Unit Price with VAT:11,69056 €