



HTB-82M-R | |
|---|---|
DigiKey Part Number | 283-3960-ND |
Manufacturer | |
Manufacturer Product Number | HTB-82M-R |
Description | FUSE HLDR CART 250V 16A PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,33000 € | 12,33 € |
| 5 | 10,23000 € | 51,15 € |
| 10 | 9,43800 € | 94,38 € |
| 50 | 7,82400 € | 391,20 € |
| 100 | 7,21300 € | 721,30 € |
| 250 | 6,47344 € | 1.618,36 € |
| 500 | 5,96080 € | 2.980,40 € |
| 1.000 | 5,48497 € | 5.484,97 € |
| Unit Price without VAT: | 12,33000 € |
|---|---|
| Unit Price with VAT: | 14,67270 € |

