
HTB-66I-R | |
|---|---|
DigiKey Part Number | 283-HTB-66I-R-ND |
Manufacturer | |
Manufacturer Product Number | HTB-66I-R |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,53000 € | 14,53 € |
| 5 | 12,05000 € | 60,25 € |
| 10 | 11,11900 € | 111,19 € |
| 50 | 9,21620 € | 460,81 € |
| 100 | 8,49580 € | 849,58 € |
| 250 | 7,62360 € | 1.905,90 € |
| 500 | 7,01900 € | 3.509,50 € |
| 1.000 | 6,45768 € | 6.457,68 € |
| Unit Price without VAT: | 14,53000 € |
|---|---|
| Unit Price with VAT: | 17,29070 € |

