Image for HTB-64M-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTB-64M-R

DigiKey Part Number
283-HTB-64M-R-ND
Manufacturer
Manufacturer Product Number
HTB-64M-R
Description
FUSE HLDR CART 250V 16A PNL MNT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
16 A
Mfr
For Use With/Related Products
5mm x 20mm
Series
Fuse Type
Cartridge
Packaging
Bulk
Fuseholder Type
Holder
Part Status
Active
Number of Circuits
1
Mounting Type
Voltage
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Termination Style
Quick Connect - 0.187" (4.7mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1010,27000 €102,70 €
Manufacturers Standard Package
Unit Price without VAT:10,27000 €
Unit Price with VAT:12,22130 €