
HTB-42I-R | |
|---|---|
DigiKey Part Number | 283-HTB-42I-R-ND |
Manufacturer | |
Manufacturer Product Number | HTB-42I-R |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20 A |
Mfr | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Termination Style Quick Connect - 0.187" (4.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,30000 € | 10,30 € |
| 5 | 8,54000 € | 42,70 € |
| 10 | 7,88000 € | 78,80 € |
| 50 | 6,53300 € | 326,65 € |
| 100 | 6,02350 € | 602,35 € |
| 250 | 5,40660 € | 1.351,65 € |
| 500 | 4,97914 € | 2.489,57 € |
| 1.000 | 4,58239 € | 4.582,39 € |
| Unit Price without VAT: | 10,30000 € |
|---|---|
| Unit Price with VAT: | 12,25700 € |


