
HPAL1V1040-R56-R | |
|---|---|
DigiKey Part Number | 283-HPAL1V1040-R56-RTR-ND - Tape & Reel (TR) 283-HPAL1V1040-R56-RCT-ND - Cut Tape (CT) 283-HPAL1V1040-R56-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPAL1V1040-R56-R |
Description | FIXED IND 560NH 25A 1.8 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 25 A 1.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 33A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 63MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,27800 € | 2,78 € |
| 100 | 0,22870 € | 22,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20138 € | 100,69 € |
| 1.000 | 0,18987 € | 189,87 € |
| 1.500 | 0,18345 € | 275,18 € |
| 2.500 | 0,17567 € | 439,17 € |
| 3.500 | 0,17073 € | 597,55 € |
| 5.000 | 0,16566 € | 828,30 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

