New at DigiKey
2.2 µH Shielded Molded Inductor 12 A 7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPAL1V1040-2R2-R

DigiKey Part Number
283-HPAL1V1040-2R2-RTR-ND - Tape & Reel (TR)
283-HPAL1V1040-2R2-RCT-ND - Cut Tape (CT)
283-HPAL1V1040-2R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPAL1V1040-2R2-R
Description
FIXED IND 2.2UH 12A 7 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 12 A 7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
16.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
7mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
25MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 434
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,28000 €2,80 €
1000,23050 €23,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,22412 €112,06 €
1.0000,21131 €211,31 €
1.5000,20416 €306,24 €
2.5000,19551 €488,77 €
3.5000,19002 €665,07 €
5.0000,18437 €921,85 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €