
HPAL1V1040-1R5-R | |
|---|---|
DigiKey Part Number | 283-HPAL1V1040-1R5-RTR-ND - Tape & Reel (TR) 283-HPAL1V1040-1R5-RCT-ND - Cut Tape (CT) 283-HPAL1V1040-1R5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPAL1V1040-1R5-R |
Description | FIXED IND 1.5UH 16A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 16 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 24A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 38MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,27800 € | 2,78 € |
| 100 | 0,22870 € | 22,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22234 € | 111,17 € |
| 1.000 | 0,20963 € | 209,63 € |
| 1.500 | 0,20254 € | 303,81 € |
| 2.500 | 0,19396 € | 484,90 € |
| 3.500 | 0,18851 € | 659,79 € |
| 5.000 | 0,18290 € | 914,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

