
HPAL1V0630-5R6-R | |
|---|---|
DigiKey Part Number | 283-HPAL1V0630-5R6-RTR-ND - Tape & Reel (TR) 283-HPAL1V0630-5R6-RCT-ND - Cut Tape (CT) 283-HPAL1V0630-5R6-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPAL1V0630-5R6-R |
Description | FIXED IND 5.6UH 5.5A 42 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 5.5 A 42mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 42mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24500 € | 2,45 € |
| 100 | 0,20130 € | 20,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,16152 € | 242,28 € |
| 3.000 | 0,15230 € | 456,90 € |
| 4.500 | 0,14716 € | 662,22 € |
| 7.500 | 0,14093 € | 1.056,97 € |
| 10.500 | 0,13698 € | 1.438,29 € |
| 15.000 | 0,13291 € | 1.993,65 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

