Image for HKP-H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HKP-H

DigiKey Part Number
283-HKP-H-ND
Manufacturer
Manufacturer Product Number
HKP-H
Description
FUSE HLDR CARTRIDGE 250V PNL MNT
Customer Reference
Detailed Description
Fuse Holder 15 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Holder
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Obsolete
Orientation
Vertical
Mounting Type
Termination Style
Quick Connect - 0.250" (6.3mm)
Fuse Size
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Contact Material
Brass
Current Rating (Amps)
15 A
Contact Finish
Tin
For Use With/Related Products
6.35mm x 31.75mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.