
HJL | |
|---|---|
DigiKey Part Number | 283-HJL-ND |
Manufacturer | |
Manufacturer Product Number | HJL |
Description | FUSE HLDR CART 250V 15A PNL MNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 8AG, 1/4" x 1" (SFE-14) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal |
Fuse Size 0.25" Dia x 1" L (6.35mm x 25.4mm) | Termination Style Quick Connect |
Current Rating (Amps) 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 43,74200 € | 437,42 € |
| Unit Price without VAT: | 43,74200 € |
|---|---|
| Unit Price with VAT: | 52,05298 € |

