
HHT | |
|---|---|
DigiKey Part Number | 283-HHT-ND |
Manufacturer | |
Manufacturer Product Number | HHT |
Description | FUSE HLDR CART 600VAC 32VDC 10A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 300V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 5mm x 20mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Wire Leads |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Brass |
Current Rating (Amps) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,24000 € | 8,24 € |
| 5 | 6,83000 € | 34,15 € |
| 10 | 6,30200 € | 63,02 € |
| 50 | 5,22540 € | 261,27 € |
| 100 | 4,81820 € | 481,82 € |
| 300 | 4,23317 € | 1.269,95 € |
| 500 | 3,98412 € | 1.992,06 € |
| 1.000 | 3,66733 € | 3.667,33 € |
| Unit Price without VAT: | 8,24000 € |
|---|---|
| Unit Price with VAT: | 9,80560 € |


