
HHK | |
|---|---|
DigiKey Part Number | 283-HHK-ND |
Manufacturer | |
Manufacturer Product Number | HHK |
Description | FUSEHOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 32V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,59000 € | 7,59 € |
| 5 | 6,30000 € | 31,50 € |
| 10 | 5,81200 € | 58,12 € |
| 50 | 4,82000 € | 241,00 € |
| 100 | 4,44460 € | 444,46 € |
| 250 | 3,99040 € | 997,60 € |
| 500 | 3,67570 € | 1.837,85 € |
| 1.000 | 3,38374 € | 3.383,74 € |
| Unit Price without VAT: | 7,59000 € |
|---|---|
| Unit Price with VAT: | 9,03210 € |




