
HHI-A-R | |
|---|---|
DigiKey Part Number | 283-HHI-A-R-ND |
Manufacturer | |
Manufacturer Product Number | HHI-A-R |
Description | 1/4" INLINE FUSEHOLDER ROHS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal |
Mounting Type | Termination Style Crimp |
Fuse Size 0.25" Dia x 1.063" L (6.35mm x 27mm) | Contact Material Brass |
Current Rating (Amps) 10 A | Contact Finish Tin |
For Use With/Related Products 1/4" x 1-1/16" (SFE-14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,14300 € | 121,43 € |
| Unit Price without VAT: | 12,14300 € |
|---|---|
| Unit Price with VAT: | 14,45017 € |

