HFW1V2818H220K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HFW1V2818H220K
High Current Flat Wire Inductors – HFW Series

HFW1V2818H6R8K

DigiKey Part Number
283-HFW1V2818H6R8KTR-ND - Tape & Reel (TR)
283-HFW1V2818H6R8KCT-ND - Cut Tape (CT)
283-HFW1V2818H6R8KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFW1V2818H6R8K
Description
IND HC 6.8UH 45A SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Wirewound Inductor 28 A 2.86mOhm Max 3-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
45A
Shielding
Unshielded
DC Resistance (DCR)
2.86mOhm Max
Q @ Freq
-
Frequency - Self Resonant
22.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
500 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
3-SMD, Gull Wing
Supplier Device Package
3-SMD
Size / Dimension
1.098" L x 0.780" W (27.90mm x 19.80mm)
Height - Seated (Max)
0.700" (17.78mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,52000 €4,52 €
103,71600 €37,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
553,37545 €185,65 €
1103,18300 €350,13 €
1653,07552 €507,46 €
2752,94545 €810,00 €
3852,86288 €1.102,21 €
5502,77795 €1.527,87 €
1.3752,57147 €3.535,77 €
2.7502,54684 €7.003,81 €
Manufacturers Standard Package
Unit Price without VAT:4,52000 €
Unit Price with VAT:5,37880 €