HFW1V2818H220K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HFW1V2818H220K
High Current Flat Wire Inductors – HFW Series

HFW1V2818H3R3K

DigiKey Part Number
283-HFW1V2818H3R3KTR-ND - Tape & Reel (TR)
283-HFW1V2818H3R3KCT-ND - Cut Tape (CT)
283-HFW1V2818H3R3KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFW1V2818H3R3K
Description
IND HC 3.3UH 92.5A SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Wirewound Inductor 28 A 2.86mOhm Max 3-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
3.3 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
92.5A
Shielding
Unshielded
DC Resistance (DCR)
2.86mOhm Max
Q @ Freq
-
Frequency - Self Resonant
35MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
500 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
3-SMD, Gull Wing
Supplier Device Package
3-SMD
Size / Dimension
1.098" L x 0.780" W (27.90mm x 19.80mm)
Height - Seated (Max)
0.700" (17.78mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,71000 €4,71 €
103,87200 €38,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
553,51800 €193,49 €
1103,31745 €364,92 €
1653,20552 €528,91 €
2753,06996 €844,24 €
3852,98392 €1.148,81 €
5502,89540 €1.592,47 €
1.3752,68022 €3.685,30 €
2.7502,66667 €7.333,34 €
Manufacturers Standard Package
Unit Price without VAT:4,71000 €
Unit Price with VAT:5,60490 €