


HFW1V2213H100K | |
|---|---|
DigiKey Part Number | 283-HFW1V2213H100KTR-ND - Tape & Reel (TR) 283-HFW1V2213H100KCT-ND - Cut Tape (CT) 283-HFW1V2213H100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFW1V2213H100K |
Description | IND HC 10UH 21A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 22 A 3.9mOhm Max 3-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, J-Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | - | |
Height - Seated (Max) | 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 3,13000 € | 31,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 2,75488 € | 220,39 € |
| 160 | 2,59781 € | 415,65 € |
| 240 | 2,51013 € | 602,43 € |
| 400 | 2,40403 € | 961,61 € |
| 560 | 2,33664 € | 1.308,52 € |
| 800 | 2,26734 € | 1.813,87 € |
| 2.000 | 2,10527 € | 4.210,54 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |


