


HCV1206-R90-R | |
|---|---|
DigiKey Part Number | 283-4586-2-ND - Tape & Reel (TR) 283-4586-1-ND - Cut Tape (CT) 283-4586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCV1206-R90-R |
Description | FIXED IND 900NH 14A 4.6 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 900 nH Unshielded Drum Core, Wirewound Inductor 14 A 4.6mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 28A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 4.6mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.480" L x 0.386" W (12.20mm x 9.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.201" (5.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 10 | 3,39500 € | 33,95 € |
| 100 | 2,79170 € | 279,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 2,61955 € | 1.440,75 € |
| 1.100 | 2,47082 € | 2.717,90 € |
| 1.650 | 2,39034 € | 3.944,06 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,91470 € |



