


HCV1206-R47-R | |
|---|---|
DigiKey Part Number | 283-HCV1206-R47-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCV1206-R47-R |
Description | FIXED IND 470NH SURFACE MOUNT |
Customer Reference | |
Detailed Description | 470 nH Unshielded Inductor Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.480" L x 0.386" W (12.20mm x 9.80mm) | |
Height - Seated (Max) | 0.240" (6.10mm) |

