400 nH Unshielded Inductor Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400 nH Unshielded Inductor Nonstandard
HCV1206

HCV1206-R40-R

DigiKey Part Number
283-HCV1206-R40-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCV1206-R40-R
Description
FIXED IND 400NH SURFACE MOUNT
Customer Reference
Detailed Description
400 nH Unshielded Inductor Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
-
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.480" L x 0.386" W (12.20mm x 9.80mm)
Height - Seated (Max)
0.240" (6.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.