3 µH Unshielded Drum Core, Wirewound Inductor 11 A 7.4mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 µH Unshielded Drum Core, Wirewound Inductor 11 A 7.4mOhm Nonstandard
HCV1206

HCV1206-3R0-R

DigiKey Part Number
283-4589-2-ND - Tape & Reel (TR)
283-4589-1-ND - Cut Tape (CT)
283-4589-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCV1206-3R0-R
Description
FIXED IND 3UH 11A 7.4 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3 µH Unshielded Drum Core, Wirewound Inductor 11 A 7.4mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
13A
Shielding
Unshielded
DC Resistance (DCR)
7.4mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.480" L x 0.386" W (12.20mm x 9.80mm)
Height - Seated (Max)
0.201" (5.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,26000 €2,26 €
101,85800 €18,58 €
1001,52820 €152,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5502,73733 €1.505,53 €
1.1002,58191 €2.840,10 €
1.6502,50650 €4.135,73 €
Manufacturers Standard Package
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,68940 €