
HCV1206-1R5-R | |
|---|---|
DigiKey Part Number | 283-5253-2-ND - Tape & Reel (TR) 283-5253-1-ND - Cut Tape (CT) 283-5253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCV1206-1R5-R |
Description | FIXED IND 1.5UH 12A 6 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Inductor 12 A 6mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 21A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 6mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.480" L x 0.386" W (12.20mm x 9.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 3,00400 € | 30,04 € |
| 100 | 2,47120 € | 247,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 2,72491 € | 1.498,70 € |
| 1.100 | 2,57021 € | 2.827,23 € |
| 1.650 | 2,49513 € | 4.116,96 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |

