


HCV1206-1R0-R | |
|---|---|
DigiKey Part Number | 283-4587-2-ND - Tape & Reel (TR) 283-4587-1-ND - Cut Tape (CT) 283-4587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCV1206-1R0-R |
Description | FIXED IND 1UH 14A 4.6 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 14 A 4.6mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 24.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 4.6mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.480" L x 0.386" W (12.20mm x 9.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.201" (5.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,32100 € | 33,21 € |
| 100 | 2,73180 € | 273,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 2,68238 € | 1.475,31 € |
| 1.100 | 2,53008 € | 2.783,09 € |
| 1.650 | 2,45409 € | 4.049,25 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |

