Shielded Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCSA1V1008-150-R

DigiKey Part Number
283-HCSA1V1008-150-RTR-ND - Tape & Reel (TR)
283-HCSA1V1008-150-RCT-ND - Cut Tape (CT)
283-HCSA1V1008-150-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCSA1V1008-150-R
Description
INDUCT ARRAY SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Shielded Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard, 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Shielding
Shielded
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Mounting Type
Surface Mount
Package / Case
Nonstandard, 4 Lead
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 630
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,53000 €1,53 €
101,26000 €12,60 €
251,16520 €29,13 €
501,09860 €54,93 €
1001,03580 €103,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,92090 €368,36 €
8000,86843 €694,74 €
1.2000,83914 €1.006,97 €
2.0000,80370 €1.607,40 €
2.8000,78119 €2.187,33 €
4.0000,75805 €3.032,20 €
Manufacturers Standard Package
Unit Price without VAT:1,53000 €
Unit Price with VAT:1,82070 €