
HCPT1309-R47-R | |
|---|---|
DigiKey Part Number | 283-HCPT1309-R47-R-ND |
Manufacturer | |
Manufacturer Product Number | HCPT1309-R47-R |
Description | FIXED IND 490NH 34A 0.624 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 490 nH Unshielded Drum Core, Wirewound Inductor 34 A 0.624mOhm Radial, Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | HCPT1309-R47-R Models |
Category | Current - Saturation (Isat) 55A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.624mOhm |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal |
Inductance | Size / Dimension 0.551" L x 0.480" W (14.00mm x 12.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.354" (9.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,11050 € | 311,05 € |
| Unit Price without VAT: | 3,11050 € |
|---|---|
| Unit Price with VAT: | 3,70150 € |

