2.27 µH Unshielded Drum Core, Wirewound Inductor 12.5 A 4.1mOhm Radial, Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPT1309-2R2-R

DigiKey Part Number
283-HCPT1309-2R2-R-ND
Manufacturer
Manufacturer Product Number
HCPT1309-2R2-R
Description
FIXED IND 2.27UH 12.5A 4.1 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.27 µH Unshielded Drum Core, Wirewound Inductor 12.5 A 4.1mOhm Radial, Horizontal
Datasheet
 Datasheet
EDA/CAD Models
HCPT1309-2R2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
25A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
4.1mOhm
Packaging
Tray
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Horizontal
Inductance
Size / Dimension
0.531" L x 0.465" W (13.50mm x 11.80mm)
Tolerance
±20%
Height - Seated (Max)
0.354" (9.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1002,95530 €295,53 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,95530 €
Unit Price with VAT:3,51681 €