
HCPT1309-1R5-R | |
|---|---|
DigiKey Part Number | 283-HCPT1309-1R5-R-ND |
Manufacturer | |
Manufacturer Product Number | HCPT1309-1R5-R |
Description | FIXED IND 1.59UH 13.7A 3.82 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.59 µH Unshielded Drum Core, Wirewound Inductor 13.7 A 3.82mOhm Radial, Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | HCPT1309-1R5-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.82mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.465" W (13.50mm x 11.80mm) | |
Height - Seated (Max) | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,85470 € | 285,47 € |
| Unit Price without VAT: | 2,85470 € |
|---|---|
| Unit Price with VAT: | 3,39709 € |

