Similar
Similar

HCP1104-R36-R | |
|---|---|
DigiKey Part Number | 513-1372-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCP1104-R36-R |
Description | FIXED IND 360NH 30A 1.2 MOHM SMD |
Customer Reference | |
Detailed Description | 360 nH Unshielded Drum Core, Wirewound Inductor 30 A 1.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCP1104-R36-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |



