680 nH Shielded Drum Core, Wirewound Inductor 17.5 A 4.5mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCP0805-R68-R

DigiKey Part Number
283-HCP0805-R68-RTR-ND - Tape & Reel (TR)
283-HCP0805-R68-RCT-ND - Cut Tape (CT)
283-HCP0805-R68-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCP0805-R68-R
Description
FIXED IND 680NH 17.5A 4.5 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 17.5 A 4.5mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
25A
Shielding
Shielded
DC Resistance (DCR)
4.5mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.303" L x 0.291" W (7.70mm x 7.40mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.709
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,19000 €1,19 €
100,98000 €9,80 €
1000,80570 €80,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,68970 €482,79 €
1.4000,65041 €910,57 €
2.1000,62849 €1.319,83 €
3.5000,60195 €2.106,82 €
4.9000,58511 €2.867,04 €
7.0000,56779 €3.974,53 €
Manufacturers Standard Package
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,41610 €