
HCP0805-R40-R | |
|---|---|
DigiKey Part Number | 283-HCP0805-R40-RTR-ND - Tape & Reel (TR) 283-HCP0805-R40-RCT-ND - Cut Tape (CT) 283-HCP0805-R40-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCP0805-R40-R |
Description | FIXED IND 400NH 20A 3.1 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 400 nH Shielded Drum Core, Wirewound Inductor 20 A 3.1mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.1mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.303" L x 0.291" W (7.70mm x 7.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 2,04800 € | 20,48 € |
| 100 | 1,68450 € | 168,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,57490 € | 1.102,43 € |
| 1.400 | 1,48538 € | 2.079,53 € |
| 2.100 | 1,43547 € | 3.014,49 € |
| 3.500 | 1,38772 € | 4.857,02 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

