
HCP0805-1R0-R | |
|---|---|
DigiKey Part Number | 283-HCP0805-1R0-RTR-ND - Tape & Reel (TR) 283-HCP0805-1R0-RCT-ND - Cut Tape (CT) 283-HCP0805-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCP0805-1R0-R |
Description | FIXED IND 1UH 14.5A 5.8 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 14.5 A 5.8mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.8mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.303" L x 0.291" W (7.70mm x 7.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 2,11000 € | 21,10 € |
| 100 | 1,73560 € | 173,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,67351 € | 1.171,46 € |
| 1.400 | 1,57841 € | 2.209,77 € |
| 2.100 | 1,52538 € | 3.203,30 € |
| 3.500 | 1,48453 € | 5.195,85 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

