
HCP0805-1R0-R | |
|---|---|
DigiKey Part Number | 283-HCP0805-1R0-RTR-ND - Tape & Reel (TR) 283-HCP0805-1R0-RCT-ND - Cut Tape (CT) 283-HCP0805-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCP0805-1R0-R |
Description | FIXED IND 1UH 14.5A 5.8 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 14.5 A 5.8mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 22A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.8mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.303" L x 0.291" W (7.70mm x 7.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 2,08400 € | 20,84 € |
| 100 | 1,71400 € | 171,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,65270 € | 1.156,89 € |
| 1.400 | 1,55879 € | 2.182,31 € |
| 2.100 | 1,50641 € | 3.163,46 € |
| 3.500 | 1,46608 € | 5.131,28 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

