
HCP0704-R60-R | |
|---|---|
DigiKey Part Number | 283-HCP0704-R60-RTR-ND - Tape & Reel (TR) 283-HCP0704-R60-RCT-ND - Cut Tape (CT) 283-HCP0704-R60-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCP0704-R60-R |
Description | FIXED IND 600NH 14A 4.5 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 600 nH Shielded Drum Core, Wirewound Inductor 14 A 4.5mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 21A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.5mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm) |
Tolerance ±25% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,37300 € | 13,73 € |
| 100 | 1,12960 € | 112,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,47752 € | 1.477,52 € |
| 2.000 | 1,39360 € | 2.787,20 € |
| 3.000 | 1,34682 € | 4.040,46 € |
| 5.000 | 1,33859 € | 6.692,95 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

