
HCP0704-2R3-R | |
|---|---|
DigiKey Part Number | 513-1644-2-ND - Tape & Reel (TR) 513-1644-1-ND - Cut Tape (CT) 513-1644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCP0704-2R3-R |
Description | FIXED IND 2.3UH 7.5A 16.5 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.3 µH Shielded Drum Core, Wirewound Inductor 7.5 A 16.5mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,98500 € | 19,85 € |
| 100 | 1,63260 € | 163,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,72945 € | 1.729,45 € |
| 2.000 | 1,63129 € | 3.262,58 € |
| 3.000 | 1,59211 € | 4.776,33 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |

