
HCP0704-2R3-R | |
|---|---|
DigiKey Part Number | 513-1644-2-ND - Tape & Reel (TR) 513-1644-1-ND - Cut Tape (CT) 513-1644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCP0704-2R3-R |
Description | FIXED IND 2.3UH 7.5A 16.5 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.3 µH Shielded Drum Core, Wirewound Inductor 7.5 A 16.5mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 16.5mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm) |
Tolerance ±25% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,96100 € | 19,61 € |
| 100 | 1,61230 € | 161,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,70795 € | 1.707,95 € |
| 2.000 | 1,61101 € | 3.222,02 € |
| 3.000 | 1,57232 € | 4.716,96 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

