
HCP0704-1R0-R | |
|---|---|
DigiKey Part Number | 513-1643-2-ND - Tape & Reel (TR) 513-1643-1-ND - Cut Tape (CT) 513-1643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCP0704-1R0-R |
Description | FIXED IND 1UH 12A 6.2 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 12 A 6.2mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 17A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 6.2mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm) |
Tolerance ±25% | Height - Seated (Max) 0.165" (4.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,00700 € | 20,07 € |
| 100 | 1,65110 € | 165,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,37172 € | 1.371,72 € |
| 2.000 | 1,29380 € | 2.587,60 € |
| 3.000 | 1,25035 € | 3.751,05 € |
| 5.000 | 1,23151 € | 6.157,55 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

