Direct

HCP0703-100-R | |
|---|---|
DigiKey Part Number | 513-1358-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCP0703-100-R |
Description | FIXED IND 10UH 3A 105 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3 A 105mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCP0703-100-R Models |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 105mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.276" W (7.30mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM0703-100-R | Eaton - Electronics Division | 10 | 283-HCM0703-100-RCT-ND | 1,02000 € | Direct |


