


HCMA1707-4R7-R | |
|---|---|
DigiKey Part Number | 283-4573-2-ND - Tape & Reel (TR) 283-4573-1-ND - Cut Tape (CT) 283-4573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1707-4R7-R |
Description | FIXED IND 4.7UH 27A 4.72 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 27 A 4.72mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 24A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.72mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.677" L x 0.663" W (17.20mm x 16.85mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,24700 € | 22,47 € |
| 25 | 2,07840 € | 51,96 € |
| 50 | 1,95980 € | 97,99 € |
| 100 | 1,84790 € | 184,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,75246 € | 613,36 € |
| 700 | 1,65270 € | 1.156,89 € |
| 1.050 | 1,59708 € | 1.676,93 € |
| 1.750 | 1,52973 € | 2.677,03 € |
| 2.450 | 1,48698 € | 3.643,10 € |
| 3.500 | 1,46608 € | 5.131,28 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

