


HCMA1305-R82-R | |
|---|---|
DigiKey Part Number | 283-4565-2-ND - Tape & Reel (TR) 283-4565-1-ND - Cut Tape (CT) 283-4565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1305-R82-R |
Description | FIXED IND 820NH 31A 1.61 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Drum Core, Wirewound Inductor 31 A 1.61mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 53A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.61mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.524" L x 0.480" W (13.30mm x 12.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,04900 € | 10,49 € |
| 25 | 0,97000 € | 24,25 € |
| 50 | 0,91480 € | 45,74 € |
| 100 | 0,86240 € | 86,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,84498 € | 337,99 € |
| 800 | 0,79679 € | 637,43 € |
| 1.200 | 0,76991 € | 923,89 € |
| 2.000 | 0,73739 € | 1.474,78 € |
| 2.800 | 0,71673 € | 2.006,84 € |
| 4.000 | 0,69549 € | 2.781,96 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

