330 nH Shielded Drum Core, Wirewound Inductor 42 A 0.92mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 nH Shielded Drum Core, Wirewound Inductor 42 A 0.92mOhm Max Nonstandard
Eaton Automotive Electronics Solutions

HCMA1305-R33-R

DigiKey Part Number
283-4561-2-ND - Tape & Reel (TR)
283-4561-1-ND - Cut Tape (CT)
283-4561-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCMA1305-R33-R
Description
FIXED IND 330NH 42A 0.92 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 nH Shielded Drum Core, Wirewound Inductor 42 A 0.92mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
80A
Shielding
Shielded
DC Resistance (DCR)
0.92mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.524" L x 0.480" W (13.30mm x 12.20mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
101,14700 €11,47 €
251,06080 €26,52 €
501,00000 €50,00 €
1000,94290 €94,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,83825 €335,30 €
8000,79046 €632,37 €
1.2000,76380 €916,56 €
2.0000,73153 €1.463,06 €
2.8000,71104 €1.990,91 €
4.0000,68997 €2.759,88 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €