


HCMA1305-R22-R | |
|---|---|
DigiKey Part Number | 283-4560-2-ND - Tape & Reel (TR) 283-4560-1-ND - Cut Tape (CT) 283-4560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1305-R22-R |
Description | FIXED IND 220NH 51A 0.72 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 51 A 0.72mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 110A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.72mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.524" L x 0.480" W (13.30mm x 12.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,03200 € | 10,32 € |
| 25 | 0,95440 € | 23,86 € |
| 50 | 0,89980 € | 44,99 € |
| 100 | 0,84840 € | 84,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,75425 € | 301,70 € |
| 800 | 0,71123 € | 568,98 € |
| 1.200 | 0,68723 € | 824,68 € |
| 2.000 | 0,65819 € | 1.316,38 € |
| 2.800 | 0,63975 € | 1.791,30 € |
| 4.000 | 0,62078 € | 2.483,12 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

