


HCMA1305-R10-R | |
|---|---|
DigiKey Part Number | 283-4559-2-ND - Tape & Reel (TR) 283-4559-1-ND - Cut Tape (CT) 283-4559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1305-R10-R |
Description | FIXED IND 100NH 55A 0.59 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Drum Core, Wirewound Inductor 55 A 0.59mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 118A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.59mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.524" L x 0.480" W (13.30mm x 12.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,04000 € | 10,40 € |
| 25 | 0,96240 € | 24,06 € |
| 50 | 0,90760 € | 45,38 € |
| 100 | 0,85560 € | 85,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,76065 € | 304,26 € |
| 800 | 0,71729 € | 573,83 € |
| 1.200 | 0,69309 € | 831,71 € |
| 2.000 | 0,66380 € | 1.327,60 € |
| 2.800 | 0,64520 € | 1.806,56 € |
| 4.000 | 0,62608 € | 2.504,32 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

